PRECI-DIP SA890-70-022-20-002101Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 22 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 22 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| -55 | |
| 125 | |
| 100 | |
| 55.88 | |
| 11.04 | |
| 2.54 | |
| 3 | |
| Through Hole |
Thanks to Precidip's unshrouded 890-70-022-20-002101 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 22 contacts that are made out of brass and plated with tin. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 55.88 mm long, 2.54 mm tall and 11.04 mm deep. 890-70-022-20-002101 is housed in black polyamide.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

