PRECI-DIP SA890-18-003-10-001101Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| -55 | |
| 125 | |
| 100 | |
| 7.62 | |
| 2.54 | |
| 8.54 | |
| 3.1 | |
| Through Hole |
Reduce safety concerns with this unshrouded 890-18-003-10-001101 header connector from Precidip which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 3 contacts that are made out of brass and plated with gold. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 150 VDC|100VAC. This is a 1-row connector. This device has a maximum current rating of 3 A. This product is 7.62 mm long, 8.54 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. 890-18-003-10-001101 is housed in black polyamide. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

