TE Connectivity89-01KA-0UIndustrial Pressure Sensors
Industrial Pressure Transducer
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.80.00 | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| -40 | |
| 125 | |
| Wire | |
| Diameter | 9.04(Max) mm |
| Mounting | Through Hole |
| Package Height | 7.5 mm |
| PCB changed | 5 |
| 5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

