NXP Semiconductors88W8977-A1-EADE/AZCombo Wireless Modules
WLAN+BT Module 2400MHz/5000MHz 74-Pin WLCSP Tray
| Compliant | |
| 5A992.c | |
| Obsolete | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Module | |
| 433 | |
| 2400(Typ)|5000(Typ) | |
| SDIO/UART | |
| Bluetooth v5.0(BLE) | |
| IEEE 802.11a/b/d/e/g/h/i/k/n/r/u/v/w/ac | |
| Mounting | Surface Mount |
| Package Height | 0.59(Max) |
| Package Width | 3.46 |
| Package Length | 4.68 |
| PCB changed | 74 |
| Supplier Package | WLCSP |
| 74 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

