NXP Semiconductors88W8801-B0-NMDE/AKCombo Wireless Modules
WLAN+BT Module Automotive AEC-Q100 48-Pin QFN EP Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.39.00.10 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| WLAN+BT | |
| Module | |
| 433 | |
| Tray | |
| Bluetooth v4.2(BLE) | |
| IEEE 802.11ac | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

