NXP Semiconductors88MW320-A0-NAPE/AKCombo Wireless Modules
WLAN+BT Module 2400MHz 68-Pin QFN EP
| Compliant | |
| 5A992.c | |
| NRND | |
| 8542.39.00.10 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Module | |
| 2 | |
| 2400(Typ) | |
| Bluetooth v5.0(BLE) | |
| IEEE 802.11n/g/b | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 68 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

