Amphenol Communications Solutions88960-101LFConnector Backplane
Metral® Power Connectors, Backplane Power Connectors, Straight, Solder-to-Board, Wide Body Power Header
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| HDR | |
| 8 | |
| Solder | |
| 2 | |
| Straight | |
| 5000 | |
| Tube | |
| 15.8 | |
| 11.93 | |
| 17 | |
| Through Hole |
FCI's hard metric 88960-101LF backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This HDR connector's 8 contacts that are made out of phosphor bronze. It has a straight body orientation. It has a header type gender. Its pitch is 2 mm. This is a 4-row connector. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 88960-101LF is housed in natural/white liquid crystal polymer. It uses the solder termination method. This product is 15.8 mm long, 17 mm tall and 11.93 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

