Switchcraft88Connector Audio and Video
Conn 1/4" Jack F 2 POS Solder ST Cable Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| 1/4" Jack | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Solder | |
| Straight | |
| 1 | |
| 25VDC | |
| -20 | |
| 65 | |
| Black | |
| Cable Mount |
Sync up your sound and picture with this 1/4\" jack 88 audio and video connector from Switchcraft. This F connector has 2 F contacts. It has a straight body orientation. It has a maximum voltage rating of 25 VDC. It has a female type gender. This connector has a single port. This device has a maximum current rating of 1 A. This cable has a minimum operating temperature of -20 °C and a maximum of 65 °C. Its 2 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

