Amphenol88-569781-35JConnector Circular
Conn Cylindrical Circular SKT 6 POS Solder ST Jam Nut 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder | |
| 9-35 | |
| No | |
| Gold Over Nickel | |
| Olive Drab Cadmium | |
| 900VAC | |
| 30.45 | |
| 38.27 | |
| 26.97 | |
| 26.97 |
Connect your circular inputs with this mil-dtl-38999 circular 88-569781-35J connector from Amphenol. This socket type connector has 6 contacts that are plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. Its shell size is 9-35. It uses the solder termination method. This product is 38.27 mm long, 26.97 mm tall and 26.97 mm deep with a diameter of 30.45 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
