Amphenol88-569767-41SConnector Circular
Conn Circular SKT 41 POS Solder ST Wall Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| 41 | |
| SKT | |
| Solder | |
| 21-41 | |
| No | |
| Gold Over Nickel | |
| Cadmium | |
| Olive Drab | |
| 900VAC | |
| 38.55 | |
| 40 | |
| 40 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular 88-569767-41S connector from Amphenol is right for you. This socket type connector has 41 contacts that are plated with gold over nickel. Its shell size is 21-41. It has a straight body orientation. It has a receptacle type gender. It uses the solder termination method. This product is 38.55 mm long, 40 mm tall and 40 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
