Amphenol88-569744-35EConnector Circular
Conn Cylindrical Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| A | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Solder | |
| 14-35 | |
| No | |
| Gold Over Nickel | |
| Olive Drab Cadmium | |
| 900VAC | |
| 28.9 | |
| 28.57 | |
| 28.57 |
This mil-dtl-38999 circular 88-569744-35E connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 14-35. It has a straight body orientation. This RCP connector has 37 contacts that are plated with gold over nickel. It has a receptacle type gender. It uses the solder termination method. This product is 28.9 mm long, 28.57 mm tall and 28.57 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

