Murata Manufacturing88-00151-00
Module 802.11b/g/n 2.4835GHz 65000Kbps 62-Pin SMD T/R
| Compliant | |
| 5A992c. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g/n | |
| Module | |
| CCK|DSSS|OFDM | |
| 65000 | |
| Single | |
| 2400 | |
| 2483.5 | |
| -96dBm | |
| GPIO/I2C/I2S/SPI/UART | |
| 18dBm | |
| 1.8 | |
| 3.6 | |
| Microcontroller | |
| On Board | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.8 mm |
| Package Width | 19.4 mm |
| Package Length | 30.5 mm |
| PCB changed | 62 |
| Supplier Package | SMD |
| 62 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

