Molex87824-0007Connector SCSI
Conn SAS RCP 15Power/14Signal POS 0.8mm/1.27mm Solder ST SMD 29 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| SAS | |
| RCP | |
| 29 | |
| 15Power/14Signal | |
| 1 | |
| Solder | |
| 0.8/1.27 | |
| Straight | |
| 1.5/Contact | |
| 30V | |
| 0 | |
| 55 | |
| 500 | |
| Tape and Reel | |
| 1.781 | |
| 42.73 | |
| 8.5 | |
| 9.85 | |
| Surface Mount | |
| Gold | |
| Copper Alloy |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

