Molex877830001Connector Socket
Conn DIMM Socket SKT 244 POS 0.6mm Solder SMD MiniDIMM Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DIMM Socket | |
| SKT | |
| 244 | |
| 2 | |
| 0.6 | |
| Solder | |
| 1/Contact | |
| 30VAC | |
| 40 | |
| -55 | |
| 85 | |
| 25 | |
| Tray | |
| 6.045 | |
| 96 | |
| 16.99 | |
| MiniDIMM | |
| Black | |
| Yes | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

