Molex87715-9002Connector Card Edge
Conn PCI Express Card Edge SKT 36 POS 2mm Solder ST Thru-Hole PCI Express Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PCI Express Card Edge | |
| SKT | |
| PCI | |
| 1.57 | |
| 36 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 1.1/Contact | |
| 50VDC|50VAC | |
| 1000 | |
| 30 | |
| -55 | |
| 85 | |
| 50 | |
| Tray | |
| 2.59 | |
| 25 | |
| 8.85 | |
| 11.25 | |
| 0.25x0.34 | |
| 2.54 | |
| PCI Express | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

