Amphenol Communications Solutions87606-805HLFConnector Headers and PCB Receptacles
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 10 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| 20 | |
| -65 | |
| 125 | |
| 200 | |
| Tube | |
| 12.62 | |
| 5.08 | |
| 8.5 | |
| Dubox® | |
| Through Hole |
Use this socket strip 87606-805HLF header connector from FCI where IDC ribbon cables are used. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 87606-805HLF is housed in gray thermoplastic. It uses the solder termination method. This product is 12.62 mm long, 8.5 mm tall and 5.08 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

