10-25% Off
Amphenol Communications Solutions87583-2010RLFConnector USB
USB 2.0, Input Output Connectors, Receptacle, Type A, Standard, Right Angle, Surface Mount, Single Deck, 4 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 2/2.5 | |
| Right Angle | |
| 3/Contact | |
| 1500 | |
| Copper Alloy | |
| Nickel | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 14.5 | |
| 14.88 | |
| 7.74 | |
| Surface Mount |
Make a secure connection for your applications' sound with the usb type a 87583-2010RLF audio and video connector from FCI. This RCP connector's 4 contacts that are made out of copper alloy and plated with gxt. This connector has a single port. It has a right angle body orientation. It has a receptacle type gender. 87583-2010RLF is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 4 terminals use the solder termination method. This product is 14.5 mm long, 7.7 mm tall and 14 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

