Molex87568-5063Connector Headers and PCB Receptacles
Conn IDC Connector F 50 POS 2mm IDT RA Cable Mount Milli-Grid Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| F | |
| 50 | |
| 2 | |
| IDT | |
| 2 | |
| Right Angle | |
| Center Key | |
| 2 | |
| 1/Contact | |
| 125V | |
| 5000 | |
| 30 | |
| -45 | |
| 105 | |
| 100 | |
| Tray | |
| 2.721 | |
| 56.65 | |
| 5.87 | |
| Milli-Grid | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

