Molex87568-3443Connector Headers and PCB Receptacles
Conn IDC Connector F 34 POS 2mm IDT RA Cable Mount Milli-Grid Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| F | |
| 34 | |
| 2 | |
| IDT | |
| 2 | |
| Right Angle | |
| Center Key | |
| 2 | |
| 1/Contact | |
| 125V | |
| 5000 | |
| 30 | |
| -20 | |
| 85 | |
| 100 | |
| Tray | |
| 1.908 | |
| 40.65 | |
| 5.95 | |
| 11.4 | |
| Milli-Grid | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

