Molex874370943Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 9 POS 1.5mm Solder ST SMD Pico-SPOX T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 1.5 | |
| Straight | |
| 2.5/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 10 | |
| Tape and Reel | |
| 0.427 | |
| 14.8 | |
| 4.45 | |
| 5.75 | |
| Pico-SPOX | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

