Amphenol Communications Solutions87402-140Connector Headers and PCB Receptacles
Rib-Cage® Board To Board Connector, Through Mount Right-Angle Shrouded PCB Header, 80 Positions, Mounting Ears
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 80 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1/Contact | |
| 800VAC | |
| 50000 | |
| 25 | |
| -55 | |
| 130 | |
| 200 | |
| Tube | |
| 60.58 | |
| 6.91 | |
| 6.1 | |
| Through Hole |
Thanks to FCI's shrouded 87402-140 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 80 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 800 VAC. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 87402-140 is housed in black thermoplastic. This connector has an operating temperature of -55 to 130 °C. This product is 60.58 mm long, 6.1 mm tall and 6.91 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

