Amphenol Communications Solutions87180-066Connector Telephone and Telecom
Modular Jack, CAT 3, Low Profile, 6P6C, Right Angle, Through Mount, Without Shield, Snap Peg, 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Modular Jack | |
| F | |
| 6 | |
| 6 | |
| 1 | |
| 6 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1/Contact | |
| 1000VDC|1000VAC | |
| 500 | |
| 20 | |
| 250 | |
| No | |
| Shielding | No |
| Tube | |
| Single | |
| 13.2 | |
| 18 | |
| 11.5 | |
| No | |
| Tab Direction | Down |
| Through Hole |
Do not worry about a bad telecom line connection again with this modular jack 87180-066 telephone and telecom connector manufactured from FCI. This F connector's 6 contacts that are made out of phosphor bronze alloy and plated with gxt. This connector has a single port. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VDC|1000VAC. It has a female type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 87180-066 is housed in black nylon 6/6. It uses the solder termination method. This product is 13.2 mm long, 11.5 mm tall and 18 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

