Amphenol Communications Solutions86730-101LFConnector Jumpers and Shunts
Jumper,Single Row, 2 Position ,2.00mm (0.079in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Jumper | |
| F | |
| 2 | |
| 1 | |
| 2 | |
| Straight | |
| 1/Contact | |
| 200V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Bag | |
| 4 | |
| 2 | |
| 3.5 |
Easily optimize components within your circuit by running components in parallel and series using the 86730-101LF connector from FCI. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold. It has a maximum voltage rating of 650 VAC. It has a female type gender. It has a straight body orientation. Its pitch is 2 mm. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This product is 4 mm long, 3.5 mm tall and 2 mm deep. 86730-101LF is housed in black polybutylene terephthalate.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

