Amphenol Communications Solutions8656O37PLTXLFConnector D-Subminiature
D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 37 Way Pin, Clinch Nuts (UNC 4-40)
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Crimp | |
| 1.38 | |
| Straight | |
| PIN | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Zinc Chromate | |
| C | |
| Yes | |
| Tray | |
| 68.94 | |
| 17.35 | |
| 12.7 | |
| (20-24)|(24-28) | |
| Gold Over Nickel/GXT Over Nickel | |
| Copper Alloy | |
| Panel Mount |
This 8656O37PLTXLF discrete wire housing from FCI has secure locking mechanisms when used for larger power applications. This RCP connector has 37 RCP contacts. Its pitch is 2.76 mm. It has a maximum voltage rating of 1000 VAC. This is a 2-row connector. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. Its wire is (20-24)|(24-28) AWG. This product is 68.94 mm long, 12.17 mm tall and 17.35 mm deep. 8656O37PLTXLF is housed in steel. This rectangle connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

