Amphenol Communications Solutions86093488314T55F1LFConnector Backplane
Conn DIN 41612 F 48 POS 2.54mm Solder ST Thru-Hole Tray
DIN 41612 High-Temperature Headers and Receptacles
DIN 41612 High Temperature (HT) connectors meet the fire safety standards required in Industrial (Transportation, Power) market. DIN is most suitable for hazardous and high-risk product platforms of fire safety applications required in the industrial market. The 2.54mm pitch HT connectors comply with the relevant standards like IEC 603-2, NFF 16-101/102 and EN45545-2. It comes with rear plug up option which offers extended mating applications via shroud on the rear side of PCB.
Key Features and Benefits
- • High-temperature compatibility
- • NFF 16-101/102 and EN45545-2 certified
- • Rear Plug-Up (RPU) capability
- • 2.54mm and 5.08mm pitch
- • Available in various termination types
Applications
- • Medical
- • Transportation
- • Heavy duty loaders
- • Off road vehicles
- • Locomotives
- • Robotics
- • Lighting & Displays
- • Industrial
- • Instrumentation
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 48 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2/Contact | |
| 1000VAC | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| Tray | |
| 54.36 | |
| 10.6 | |
| 11.6 | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

