| EU RoHS | Supplier Unconfirmed |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Chip Density (bit) | 64 |
| Number of Words | 16 |
| Number of Bits/Word (bit) | 4 |
| Address Bus Width (bit) | 4 |
| Number of Ports | 2 |
| Timing Type | Asynchronous |
| Max. Access Time (ns) | 30 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Operating Current (mA) | 210 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Mounting | Surface Mount |
| PCB changed | 28 |
| Supplier Package | FPAK |
| Pin Count | 28 |
| Lead Shape | Flat |