| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Comparator | |
| 2 | |
| No | |
| 80(Min) | |
| 0.08 | |
| 0.05 to 0.5 | |
| Open Collector | |
| ±18|36 | |
| 3.8@5V | |
| 5 | |
| 36 | |
| ±18 | |
| 0.47@5V | |
| 11@15V/-4.2@-15V | |
| 500 | |
| Single|Dual | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| PCB changed | 10 |
| Standard Package Name | TO |
| Supplier Package | TO-100 |
| 10 |
Due to a specialized high-gain differential amplifier, this 8601401IA comparator circuit from Texas Instruments will easily distinguish between two input signals. Its maximum power dissipation is 500 mW. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This comparator has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses one or two power supplies. This device is made with bipolar technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

