TE Connectivity86-015A-CIndustrial Pressure Sensors
Industrial Pressure Sensor 0V to 0.1V 0psi to 15psi Absolute 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0psi to 15psi | |
| 45psi | |
| 20 to 100 | |
| 0.1 | |
| 0 to 0.1 | |
| 2 | |
| -40 | |
| 125 | |
| Cable with Connector | |
| Gas|Liquid | |
| Diameter | 15.83(Max) |
| Package Height | 11.4 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
