Molex85793-1006Connector Telephone and Telecom
Conn RJ-45 F 8 POS 1.02mm/2.03mm/2.54mm Solder RA Thru-Hole 16 Terminal 1 Port Cat 5e Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 16 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5e | |
| Solder | |
| 1.02/2.03/2.54 | |
| Right Angle | |
| 1/Contact | |
| 150VAC | |
| 500 | |
| 20 | |
| Green/Yellow | |
| 750 | |
| Yes | |
| Stainless Steel | |
| 0 | |
| 70 | |
| Tray | |
| Single | |
| 10.484 | |
| 16.79 | |
| 33.02 | |
| 15.06 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

