Molex85728-1003Connector Telephone and Telecom
Conn RJ-45 F 96 POS 2.54mm Solder RA Thru-Hole 168 Terminal 12 Port Cat 5/Cat 5e Tray
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 168 | |
| 96 | |
| 12 | |
| 96 | |
| Cat 5/Cat 5e | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1/Contact | |
| 125VAC | |
| 750 | |
| Yes | |
| Brass | |
| Nickel | |
| 0 | |
| 70 | |
| Tray | |
| Stacked | |
| 62 | |
| 87.12 | |
| 28.12 | |
| 25.46 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

