Littelfuse8551TZQE2Switch Push Button
Switch Push Button OFF Mom SPST Round Plunger 3A 120VAC 28VDC Momentary Panel Mount Solder Lug Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF Mom | |
| Threaded | |
| 3@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <30 | |
| 10000 | |
| Black | |
| 6.35 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 5.59 | |
| 5.31 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 15/32-32 | |
| 9.53 | |
| 9.14 | |
| 9.53 | |
| 28.58 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

