Mill-Max855-22-040-30-001101Connector Headers and PCB Receptacles
Conn Spring Loaded Connector HDR 40 POS 1.27mm Solder ST SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Spring Loaded Connector | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3/Contact | |
| 150VDC|100VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| 100000 | |
| Tube | |
| 25.78 | |
| 3.04 | |
| 6.4 | |
| Surface Mount |
This spring loaded connector 855-22-040-30-001101 header connector from Mill-Max Mfg. Corp. is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 40 contacts that are made out of brass alloy. It has a header type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 25.78 mm long, 6.4 mm tall and 3.04 mm deep. 855-22-040-30-001101 is housed in black nylon 4/6.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

