25-50% Off
Mill-Max855-22-010-30-001101Connector Headers and PCB Receptacles
Conn Spring Loaded Connector HDR 10 POS 1.27mm Solder ST SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Spring Loaded Connector | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3/Contact | |
| 150VDC|100VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| 100000 | |
| Tube | |
| 6.73 | |
| 3.04 | |
| 6.4 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

