| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Military Standard | MIL-C-83723 |
| Military Standard Series | Series III |
| Type | Circular |
| Gender | RCP |
| Mounting | Flange Mount |
| Body Orientation | Straight |
| Polarization | N |
| Number of Ports | 1 |
| Number of Contacts | 12 |
| Number of Terminals | 12 |
| Contact Gender | PIN |
| Shell Size / Insert Arrangement | 12-12 |
| Less Contact | Yes |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Over Nickel |
| Shell Material | Stainless Steel |
| Maximum Current Rating (A) | 7.5/Contact |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 260 |
| Insulation Resistance (MOhm) | 5000 |
| Mating Cycle (Cycles) | 500 |
| Product Length (mm) | 36 |
| Product Depth (mm) | 26.31 |
| Product Height (mm) | 26.31 |