C&K8531SZQE3Switch Push Button
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Panel Mount Solder Lug Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8531SZQE3 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF Mom | |
| Threaded | |
| 1@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <30 | |
| 250000 | |
| Red | |
| 5.33 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 5.59 | |
| 5.31 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 1/4-40 | |
| 9.53 | |
| 5.77 | |
| 9.53 | |
| 10.85 | |
| 9.53 | |
| 9.53 | |
| 28.13 |
Turn on and off portions of your circuit design with the aid of this 8531SZQE3 push button switch manufactured from C&K Components. It has a SPST configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 8531SZQE3 push switch has a solder lug termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 9.53 mm long, 28.13 mm tall and 9.53 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

