Mill-Max853-43-010-10-001000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| 6.73 | |
| 3.05 | |
| 4.01 | |
| Through Hole |
This socket strip 853-43-010-10-001000 header connector from Mill-Max Mfg. Corp. is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 10 contacts that are made out of beryllium copper alloy and plated with tin over nickel. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 3 A. This connector has an operating temperature of -55 to 125 °C. This product is 6.35 mm long, 4.01 mm tall and 3.05 mm deep. It uses the solder termination method. 853-43-010-10-001000 is housed in black polychlorinated terphenyl.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

