| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Row Spacing (mm) | 1.27 |
| Maximum Current Rating (A) | 3 |
| Maximum Voltage Rating | 150VDC|100VAC |
| Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 1000 |
| Product Length (mm) | 20.7 |
| Product Depth (mm) | 3.04 |
| Product Height (mm) | 3.78 |
| Mounting | Through Hole |