| Supplier Unconfirmed | |
| 3A001a.2.c. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 64K | |
| 8Kx8 | |
| Yes | |
| UV | |
| 150 | |
| 45 | |
| In System|External | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4.5 to 5.5 | |
| 60 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 4.37(Max) |
| Package Width | 15.49(Max) |
| Package Length | 37.85(Max) |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 28 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
