| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Military Standard | MIL-DTL-26482 |
| Military Standard Series | Series I |
| Type | Circular |
| Gender | RCP |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Polarization | X |
| Number of Ports | 1 |
| Number of Contacts | 39 |
| Number of Terminals | 39 |
| Contact Gender | PIN |
| Termination Method | Solder |
| Shell Size / Insert Arrangement | 20-39 |
| Wire Size (AWG) | (14-18)/(18-24) |
| Less Contact | No |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Shell Material | Aluminum Alloy |
| Shell Plating | Cadmium |
| Housing Color | Olive Green |
| Maximum Current Rating (A) | (13/7.5)/Contact |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 3/4 |
| Mating Style | Bayonet Lock |
| Mating Cycle (Cycles) | 500 |
| Product Diameter (mm) | 40.14 |
| Product Length (mm) | 53 |
| Product Depth (mm) | 36.89 |
| Product Height (mm) | 36.89 |