PRECI-DIP SA851-87-009-30-136101Connector Headers and PCB Receptacles
Conn Socket Strip SKT 9 POS 1.27mm Solder ST Top Entry SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 9 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1 | |
| 150VDC|100VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 11.84 | |
| 3.4 | |
| 5.15 | |
| Surface Mount |
Look no further than the socket strip 851-87-009-30-136101 header connector from Precidip, a great tool to use when board-to-board interconnects is required. This SKT connector's 9 contacts that are made out of beryllium copper and plated with gold. This is a 1-row connector. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 1 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 11.84 mm long, 5.15 mm tall and 3.4 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 851-87-009-30-136101 is housed in black polychlorinated terphenyl.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

