PRECI-DIP SA851-83-009-10-001101Connector Headers and PCB Receptacles
Conn Socket Strip SKT 9 POS 1.27mm Solder ST Top Entry Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 9 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1 | |
| 150VDC|100VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| 500 | |
| Box | |
| 11.84 | |
| 2.2 | |
| 4.1 | |
| 2.3 | |
| Through Hole |
This socket strip 851-83-009-10-001101 header connector from Precidip reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 9 contacts that are made out of beryllium copper and plated with gold. It has a socket type gender. This is a 1-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. It uses the solder termination method. This product is 11.84 mm long, 4.1 mm tall and 2.2 mm deep. This connector has an operating temperature of -55 to 125 °C. 851-83-009-10-001101 is housed in black polychlorinated terphenyl.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

