10-25% Off
Mill-Max851-43-006-20-001000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 6 POS 1.27mm Solder RA Side Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 6 | |
| 1 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| 8 | |
| 5.3 | |
| 2.2 | |
| 2.99 | |
| Through Hole |
Mill-Max Mfg. Corp. brings you their socket strip 851-43-006-20-001000 header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 6 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. This is a 1-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 8 mm long, 2.2 mm tall and 5.3 mm deep. 851-43-006-20-001000 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

