SOURIAU851-08RC10-6P50Connector Circular

Conn Circular PIN 6 POS Crimp RA Cable Mount 6 Terminal 1 Port

This 851-08RC10-6P50 connector from Souriau will connect any inputs and outputs to your application. It has a plug type gender. Its shell size is 10-6. This male connector's 6 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. This device has a maximum current rating of 7.5 A/contact. It uses the crimp termination method. This product is 52.6 mm long and 28.9 mm tall with a diameter of 21.8 mm. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.