SOURIAU851-07E14-5S50Connector Circular

Conn Circular SKT 5 POS Solder ST Jam Nut 5 Terminal 1 Port

By using this mil-dtl-26482 circular 851-07E14-5S50 connector from Souriau you can connect circular peripherals straight to your device. It has a straight body orientation. This female connector's 5 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 14-5. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 125 °C. This product is 61.24 mm long with a diameter of 26.15 mm. It uses the solder termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.