SOURIAU851-06EC14-5SW50Connector Circular
Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Solder | |
| 14-5 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Green | |
| 13/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 3 | |
| Bayonet Lock | |
| 500 | |
| 29.35 | |
| 48 |
Use only the best mil-dtl-26482 circular 851-06EC14-5SW50 connector from Souriau to create a solid connection for your cylindrical cable housing. Its shell size is 14-5. It has a plug type gender. It has a straight body orientation. This female connector's 5 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 13 A/contact. This product is 48 mm long with a diameter of 29.35 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

