SOURIAU851-06EC14-18S50Connector Circular

Conn Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port

This mil-dtl-26482 circular 851-06EC14-18S50 connector from Souriau will connect any inputs and outputs to your application. This female connector's 18 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 14-18. It has a plug type gender. This device has a maximum current rating of 7.5 A/contact. This product is 48 mm long with a diameter of 29.35 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

76 parts: Ships in 10 days

    Total$63.03Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 76 parts
      • Price: $63.03

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.