SOURIAU851-06E8-33S50Connector Circular

Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this mil-dtl-26482 circular 851-06E8-33S50 connector from Souriau is right for you. Its shell size is 8-33. This female connector's 3 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 7.5 A/contact. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 61.24 mm long with a diameter of 26.15 mm.

114 parts: Ships in 10 days

    Total$123.31Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 114 parts
      • Price: $123.31

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.