SOURIAU851-06E20-16S50Connector Circular

Conn Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port

Make a solid connection with this mil-dtl-26482 circular 851-06E20-16S50 connector from Souriau. It has a straight body orientation. It has a plug type gender. This female connector's 16 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-16. This device has a maximum current rating of 13 A/contact. This product is 33.3 mm long with a diameter of 38.85 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

25 parts: Ships in 10 days

    Total$77.18Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 25 parts
      • Price: $77.1753

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.