SOURIAU851-06A10-6P5066Connector Circular

Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Make a solid connection with this mil-dtl-26482 circular 851-06A10-6P5066 connector from Souriau. Its shell size is 10-6. It has a straight body orientation. This male connector's 6 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -55 to 125 °C. This product is 41 mm long with a diameter of 21.8 mm. It uses the solder termination method.

Import TariffMay apply to this part

391 parts: Ships in 11 days

    Total$18.69Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 391 parts
      • Price: $18.69

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.