SOURIAU851-02E18-11P50Connector Circular

Conn Circular PIN 11 POS Solder ST Flange Mount 11 Terminal 1 Port

Use this mil-dtl-26482 circular 851-02E18-11P50 connector from Souriau for your cylindrical cable housing connection needs. Its shell size is 18-11. This male connector's 11 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 25.1 mm long, 33.69 mm tall and 33.69 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.